Vishay SI9122ADQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9122ADQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
