Vishay SI9122DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Max Duty Cycle | 95% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 72V |
| Output Current | 2.5mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9122DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
