IC Reg Ctrlr Buck Pwm 16-TSSOP
Checking distributor stock and pricing after the page loads.
Vishay SI9140CQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 380mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.