
The SI9140DQ-T1-E3 is a single-phase DC/DC controller from Vishay, featuring a push-pull topology and a maximum output current of 380mA. It is available in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The SI9140DQ-T1-E3 is a synchronous rectifier and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9140DQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9140DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Height | 0.92mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 380mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9140DQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
