Switching Regulator/Controller, Voltage-mode, 0.01A, 2000kHz Switching Freq-Max, CMOS, PDSO16,
Vishay SI9145BY technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 1.5V |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9145BY to view detailed technical specifications.
No datasheet is available for this part.
