Vishay SI9150DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Output Voltage | 2.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9150DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.