Switching Regulator, Voltage-mode, 3A, 2000kHz Switching Freq-Max, PDSO20, ROHS COMPLIANT, TSSOP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9165BQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9165BQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.