
Voltage Mode PWM Controller 750mA 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9166BQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Height | 0.92mm |
| Length | 5.08mm |
| Max Duty Cycle | 85% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9166BQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
