The SI9167BQ-T1-E3 is a surface mount DC-DC converter with a maximum input voltage of 10V and a maximum output current of 600mA. It operates within a temperature range of -25°C to 85°C and has an efficiency of 95%. The device is packaged in a TSSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 600mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |