
The Vishay SI9169BQ-T1-E3 is a surface mount DC-DC converter with a maximum input voltage of 6V and an output voltage of 3.6V. It operates within a temperature range of -25°C to 85°C and has an efficiency of 95%. The device is RoHS compliant and available in a TSSOP package with a quantity of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9169BQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9169BQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9169BQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.