
The SI91871DMP-26-E3 is a single-output linear voltage regulator from Vishay with a fixed output voltage of 2.6V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum power dissipation of 2.3W and a quiescent current of 150uA. It is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI91871DMP-26-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.15mm |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 275uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI91871DMP-26-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
