
Low dropout voltage regulator, 3.3V fixed output voltage with 2% accuracy. Features a maximum output current of 300mA and a maximum input voltage of 6V, operating from a minimum of 2V. This positive output regulator offers a low quiescent current of 170uA and a maximum supply current of 330uA. Designed for surface mount applications, it has a maximum power dissipation of 2.3W and a compact 5-pin MLP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI91872DMP-33-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Height | 1.15mm |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 330uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI91872DMP-33-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
