Vishay SI9200EY-T1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9200EY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
