
Surface mount CAN transceiver IC with a 1Mbps data rate. Features a 5V operating supply voltage range of 4.75V to 5.25V, with a maximum supply current of 75mA. Operates across a temperature range of -40°C to 125°C. Housed in an 8-pin SOIC package measuring 5mm x 4mm x 1.55mm. RoHS compliant and lead-free.
Vishay SI9200EY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.55mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9200EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
