
IC TRANSCEIVER HALF 1/1 8SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9241AEY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 1.4mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9241AEY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
