
Surface mount transceiver IC with serial interface, operating from 6V to 36V with a typical supply voltage of 9V. Features one driver and one receiver, supporting a single channel with one transmit and one receive buffer. Encased in an 8-pin SOIC package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Vishay SI9241AEY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 3 |
| Number of Transmit Buffers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9241AEY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
