
The SI9243AEY-E3 is a dual UART I2C/SPI bridge from Vishay, featuring 64-B FIFO and 33 Mbps SPI. It is available in a SOIC package and is suitable for operation over the -40°C to 125°C temperature range. This device is RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9243AEY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9243AEY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
