
IC TRANSCEIVER HALF 1/2 8SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9243AEY-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9243AEY-T1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.005044oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9243AEY-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
