
The SI9243AEY-T1-E3 is a surface mount single transmitter IC from Vishay, packaged in a SOIC N package. It operates over a temperature range of -40°C to 125°C and has an operating supply current of 3mA. This IC is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Vishay SI9243AEY-T1-E3 technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9243AEY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
