
P-channel MOSFET, 20V DC rated voltage, with a continuous drain current of 7.7A and a maximum power dissipation of 2.5W. Features low drain-to-source resistance of 25mR and a gate-to-source voltage rating of 9V. Operates across a wide temperature range from -55°C to 150°C. Packaged in SO, this component offers fast switching with turn-on delay time of 40ns and fall time of 140ns.
Vishay SI9424DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | -8A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 9V |
| Height | 1.55mm |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Series | SI9 |
| Turn-Off Delay Time | 240ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | -20V |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9424DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.