Sign in to ask questions about the Vishay SI9706DY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9706DY-E3 technical specifications.
| Package/Case | SOIC |
| Drain-source On Resistance-Max | 70MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9706DY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
