Sign in to ask questions about the Vishay SI9730BBY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9730BBY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Voltage | 4.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9730BBY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
