
The SI9913DY-T1-E3 is a dual gate driver IC from Vishay, operating over a temperature range of -40°C to 85°C. It can handle a maximum output current of 1A and a maximum power dissipation of 830mW. The device is supplied with a voltage between 4.5V and 5.5V, drawing an operating supply current of 9mA. It is available in a surface mount SO package, packaged in tape and reel quantities of 2500.
Vishay SI9913DY-T1-E3 technical specifications.
| Package/Case | SO |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9913DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
