
The SI9926ADY is a dual N-channel JFET transistor from Vishay, featuring a breakdown voltage of 20V and a continuous drain current of 4.8A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a small outline SO package and is not RoHS compliant.
Sign in to ask questions about the Vishay SI9926ADY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9926ADY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| Series | SI9 |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.002998oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9926ADY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
