
The SI9926ADY-T1-E3 is a N-CHANNEL JFET with a continuous drain current of 4.8A and a drain to source breakdown voltage of 20V. It has a drain to source resistance of 30mR and a gate to source voltage of 12V. The device is packaged in a SO package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay SI9926ADY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| Series | SI9 |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9926ADY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
