
P-Channel Silicon Metal-oxide Semiconductor FET, a 2-element junction field-effect transistor designed for surface mounting. Features a 20V drain-to-source voltage, 3.6A continuous drain current, and 60mΩ drain-to-source resistance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.1W. Includes fast switching characteristics with turn-on delay of 22ns and turn-off delay of 45ns. Packaged in a RoHS compliant SOP-8 (SO) package.
Sign in to ask questions about the Vishay SI9933BDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9933BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9933BDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
