
N- and P-channel MOSFET with 20V drain-source voltage and 4A continuous drain current. Features 58mΩ maximum drain-source on-resistance at 4.5V gate-source voltage. Offers 3.1W maximum power dissipation and operates across a -50°C to 150°C temperature range. This surface-mount component is packaged in SO for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9933CDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 58MR |
| Fall Time | 13ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Input Capacitance | 665pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1.4V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9933CDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
