
The SI9945AEY-E3 is a 2-channel N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.4W and a package quantity of 100. The device is packaged in a lead-free SO package with a height of 1.55mm, length of 5mm, and width of 4mm. It has a continuous drain current of 3.7A and a drain to source breakdown voltage of 60V.
Sign in to ask questions about the Vishay SI9945AEY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9945AEY-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Series | SI9 |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9945AEY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
