Sign in to ask questions about the Vishay SI9953DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9953DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 2 |
| On-State Resistance | 400mR |
| Package Quantity | 100 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SI9 |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9953DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
