
Trans MOSFET P-CH 20V 2.3A 8-Pin SOIC N T/R
Vishay SI9953DY-T1 technical specifications.
| Package/Case | SOIC N |
| Continuous Drain Current (ID) | 2.3A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
