
H-Bridge Driver 12V 24-Pin SOIC W T/R
Vishay SI9961ACY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.8A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010857oz |
| RoHS | Compliant |
No datasheet is available for this part.
