Vishay SI9978DW-T1-E3 technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 5mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9978DW-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
