Sign in to ask questions about the Vishay SI9986CY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9986CY-E3 technical specifications.
| Package/Case | SO |
| Height | 0.061inch |
| Input | CMOS |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9986CY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
