
Buffered H-bridge IC, featuring 2 drivers and 2 outputs, capable of 1A continuous output current per channel and up to 1.5A peak. Operates with supply voltages from 3.8V to 13.2V, with a maximum output voltage of 10.7V. Designed for surface mount installation in a SOIC package, this component offers CMOS input and parallel interface. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Vishay SI9986CY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9986CY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Height | 0.061inch |
| Input | CMOS |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 10.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.01787oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9986CY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
