
This surface mount parallel interface IC operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 3.8V and 13.2V. It draws an operating supply current of 2.5mA and can handle an output current of up to 1A. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay SI9987CY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9987CY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9987CY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
