
Surface mount motor driver IC featuring two outputs, each capable of 1.02A output current. Operates with CMOS input and parallel interface, supporting a supply voltage range of 3.8V to 13.2V. Maximum operating temperature is 85°C, with a minimum of -40°C. Packaged in SOIC, this lead-free component is supplied on tape and reel.
Vishay SI9987DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Height | 0.061inch |
| Input | CMOS |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 1A |
| Output Current per Channel | 1.02A |
| Output Voltage | 10.68V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9987DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
