Vishay SI9988DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 1.5mA |
| Output Current | 650mA |
| Output Current per Channel | 670mA |
| Output Voltage | 10.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9988DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
