
Single N-Channel MOSFET featuring 30V drain-to-source voltage and 12A continuous drain current. Offers low 19mΩ drain-to-source resistance at a 10V gate-source voltage. This surface mount component boasts a maximum power dissipation of 19.2W and operates across a wide temperature range from -55°C to 150°C. Its compact 2.05mm x 2.05mm x 0.75mm package is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIA400EDJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 1.265nF |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA400EDJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.