
P-channel MOSFET, 12V drain-source voltage, 10A continuous drain current, and 19W maximum power dissipation. Features a low 29mΩ drain-source on-resistance at 4.5V gate-source voltage. Operates across a -55°C to 150°C temperature range. Packaged in a compact SC surface-mount case, ideal for tape and reel assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIA413DJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | -12V |
| Drain-source On Resistance-Max | 29mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 20ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA413DJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
