N-channel enhancement mode Power MOSFET, 20V drain-source voltage, 4.5A continuous drain current. Features a 6-pin PowerPAK SC-70 surface mount package with a 2.05mm x 2.05mm footprint and 0.75mm height. Offers a low gate threshold voltage of 1.5V and a maximum drain-source on-resistance of 23.6 mOhm at 10V. Operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiA426DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOT |
| Package/Case | PowerPAK SC-70 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 4.5A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 23.6@10VmOhm |
| Typical Gate Charge @ Vgs | 17.5@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 17.5nC |
| Typical Input Capacitance @ Vds | 1020@10VpF |
| Maximum Power Dissipation | 3500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 160pF |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiA426DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.