
N-channel MOSFET with 20V drain-source voltage (Vdss) and 4.5A continuous drain current (ID). Features low 23.6mΩ drain-to-source resistance (Rds On Max) at a nominal gate-source voltage (Vgs) of 1.5V. Operates with a maximum gate-source voltage of 12V and exhibits fast switching characteristics with turn-on delay time of 12ns and fall time of 11ns. This surface mount component, housed in an SC package, offers a maximum power dissipation of 3.5W and is RoHS compliant.
Vishay SIA426DJ-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 23.6mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 1.02nF |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Rds On Max | 23.6mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 12ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA426DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
