P-channel Power MOSFET, surface mount, 6-pin PowerPAK SC-70 package (2.05x2.05x0.75mm). Features 20V drain-source voltage, 12A continuous drain current, and 25mΩ drain-source resistance at 4.5V. Operates from -55°C to 150°C, with a maximum power dissipation of 3500mW. Single Quad Drain configuration with enhancement mode channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiA431DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOT |
| Package/Case | PowerPAK SC-70 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 40@8V|[email protected]nC |
| Typical Input Capacitance @ Vds | 1700@10VpF |
| Maximum Power Dissipation | 3500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiA431DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.