N-channel MOSFET with 8V Vdss and 12A continuous drain current. Features low 36mΩ drain-to-source resistance at 5V gate-to-source voltage. Operates from -55°C to 150°C with a maximum power dissipation of 19W. Surface mountable in a compact SC70-6L package, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIA436DJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 8V |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 0.75mm |
| Input Capacitance | 1.508nF |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.4mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 350mV |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA436DJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.