The SIA437DJ-T1-GE3 is a surface mount N-channel MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 20V and a continuous drain current of 12.6A. The device has a maximum power dissipation of 3.5W and a drain to source resistance of 12mR. It is RoHS compliant and has a threshold voltage of -400mV.
Vishay SIA437DJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 12.6A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.34nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Rds On Max | 14.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -400mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA437DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
