
N/P-Channel MOSFET with 12V Vdss and 4.5A continuous drain current. Features low 50mR drain-to-source resistance and 29mR Rds On Max. Operates with 8V gate-to-source voltage and 400mV nominal Vgs. This surface mount component offers fast switching with 30ns turn-on and 25ns fall times, and 30ns turn-off delay. Maximum power dissipation is 6.5W, with operating temperatures from -55°C to 150°C. Packaged in tape and reel, this RoHS compliant device is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIA517DJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 25ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Nominal Vgs | 400mV |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 29mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.000988oz |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA517DJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
