
N-channel and P-channel MOSFET featuring 20V drain-source voltage and 4.5A continuous drain current. Offers low on-resistance with a maximum of 40mΩ at a 10V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 7.8W and an operating temperature range of -55°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay SIA519EDJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIA519EDJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 74mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 40MR |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA519EDJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.