Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIA777EDJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIA777EDJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 12V |
| FET Type | N and P-Channel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 225mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA777EDJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.