The SIA810DJ-T1-GE3 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 6.5W and a continuous drain current of 4.5A. The device has a drain to source resistance of 53mR and a gate to source voltage of 8V. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Vishay SIA810DJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 53mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA810DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
