
N-channel enhancement mode Power MOSFET, single configuration, featuring a 30V maximum drain-source voltage and 4.5A maximum continuous drain current. This surface-mount device is housed in a 6-pin PowerPAK SC-70 package with a 2.05mm x 2.05mm footprint and 0.65mm pin pitch. Key electrical characteristics include a 1.5V maximum gate threshold voltage and 61mOhm maximum drain-source resistance at 10V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 1900mW.
Vishay SiA814DJ technical specifications.
| Package Family Name | SOT |
| Package/Case | PowerPAK SC-70 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 4.5A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 61@10VmOhm |
| Typical Gate Charge @ Vgs | 7@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 7nC |
| Typical Input Capacitance @ Vds | 340@10VpF |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 45pF |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiA814DJ to view detailed technical specifications.
No datasheet is available for this part.