P-channel enhancement mode Power MOSFET with a 20V maximum drain-source voltage and 3.2A maximum continuous drain current. Features a 6-pin PowerPAK SC-70 surface-mount package with a 0.65mm pin pitch. Dual transistor configuration offers 116mOhm maximum drain-source resistance at 4.5V. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Vishay SiA911ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiA911ADJ technical specifications.
| Package Family Name | SOT |
| Package/Case | PowerPAK SC-70 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 3.2A |
| Maximum Gate Threshold Voltage | 1V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 8.4@8V|[email protected]nC |
| Typical Input Capacitance @ Vds | 345@10VpF |
| Maximum Power Dissipation | 1800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 65pF |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiA911ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.